APHB1608LG3R2C-AMT

DigiKey Part Number
754-APHB1608LG3R2C-AMTTR-ND - Tape & Reel (TR)
754-APHB1608LG3R2C-AMTCT-ND - Cut Tape (CT)
754-APHB1608LG3R2C-AMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHB1608LG3R2C-AMT
Description
LED GREEN/RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 533nm Green, 630nm Red LED Indication - Discrete 2.65V Green, 1.75V Red 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.65V Green, 1.75V Red
Current - Test
2mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.60mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
10¥5.27900¥52.79
100¥3.45830¥345.83
1,000¥2.73042¥2,730.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.54841¥5,096.82
6,000¥2.45738¥14,744.28
10,000¥2.42098¥24,209.80
Manufacturers Standard Package