LTST-C171KGKT

DigiKey Part Number
160-1426-2-ND - Tape & Reel (TR)
160-1426-1-ND - Cut Tape (CT)
160-1426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C171KGKT
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C171KGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0805 (2012 Metric)
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.29200¥12.92
100¥0.60020¥60.02
500¥0.55376¥276.88
1,000¥0.43382¥433.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42458¥1,273.74
6,000¥0.36921¥2,215.26
15,000¥0.33228¥4,984.20
30,000¥0.29537¥8,861.10
75,000¥0.26768¥20,076.00
150,000¥0.24922¥37,383.00
Manufacturers Standard Package