LS L29K-H1J2-1-Z

DigiKey Part Number
475-LSL29K-H1J2-1-ZTR-ND - Tape & Reel (TR)
475-LSL29K-H1J2-1-ZCT-ND - Cut Tape (CT)
475-LSL29K-H1J2-1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS L29K-H1J2-1-Z
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.27000¥22.70
100¥1.51660¥151.66
500¥1.04888¥524.44
1,000¥0.87410¥874.10
2,000¥0.78666¥1,573.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.74297¥3,714.85
10,000¥0.67741¥6,774.10
25,000¥0.63371¥15,842.75
50,000¥0.58126¥29,063.00
125,000¥0.55722¥69,652.50
Manufacturers Standard Package