TDN 1-2413WISM | |
---|---|
DigiKey Part Number | TDN1-2413WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-2413WISM |
Description | DC DC CONVERTER 15V 1.1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 70mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-2413WISM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 70mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.77000 | ¥153.77 |
10 | ¥151.38100 | ¥1,513.81 |
25 | ¥149.01120 | ¥3,725.28 |
50 | ¥141.91640 | ¥7,095.82 |
100 | ¥130.08930 | ¥13,008.93 |
250 | ¥127.72420 | ¥31,931.05 |
500 | ¥125.83216 | ¥62,916.08 |