5988740307F | |
---|---|
DigiKey Part Number | 350-4269-2-ND - Tape & Reel (TR) 350-4269-1-ND - Cut Tape (CT) 350-4269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988740307F |
Description | LED BLUE/GREEN/YLW CLR 0606 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue, Green, Yellow 470nm Blue, 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Blue, 3.2V Green, 2.2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988740307F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Blue, 3.2V Green, 2.2V Yellow | |
Current - Test | 20mA Blue, 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥13.09200 | ¥130.92 |
100 | ¥10.07560 | ¥1,007.56 |
500 | ¥9.10820 | ¥4,554.10 |
1,000 | ¥7.82741 | ¥7,827.41 |
2,000 | ¥7.40048 | ¥14,800.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.40048 | ¥29,601.92 |
8,000 | ¥7.22969 | ¥57,837.52 |