LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,268 In Stock | 1 : ¥2.47000 Cut Tape (CT) 5,000 : ¥0.45886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 6.5mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 1.9V | 2mA | 130° | Surface Mount | 629nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.35mm | ||
252,097 In Stock | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥0.51346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 16.25mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 572nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
12,759 In Stock | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥2.55037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 80mcd Red, 180mcd Green, 50mcd Blue | Square with Flat Top | 1.00mm | 2V Red, 2.7V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 140° | Surface Mount | 621nm Red, 530nm Green, 470nm Blue | 625nm Red, 522nm Green, 465nm Blue | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.75mm | |||
3,470 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥1.90767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Colorless | Clear | 70mcd | Rectangle with Domed Top | 1.10mm x 0.60mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 573nm | 575nm | - | 2-SMD, No Lead | Chip LED | 1.60mm L x 1.00mm W | 0.85mm | |||
3,354 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.68518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.8V | 5mA | 120°, 128° | Surface Mount | 529nm | 522nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
171 In Stock | 1 : ¥4.68000 Cut Tape (CT) 500 : ¥2.04914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Round with Flat Top | 2.40mm Dia | 1.95V | 20mA | 90° | Surface Mount, Right Angle | 630nm | 650nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.00mm | ||
0 In Stock Check Lead Time | 1 : ¥4.34000 Cut Tape (CT) 500 : ¥1.90138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 90mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount, Right Angle | 570nm | 574nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.00mm | ||
0 In Stock Check Lead Time | 4,000 : ¥2.72028 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | - | - | - | - | Rectangle with Flat Top | 2.20mm x 1.80mm | 2.3V | 20mA | 120° | Surface Mount | 530nm | 526nm | - | 3-SMD, No Lead | 3-SMT | 2.20mm L x 1.00mm W | 0.70mm |