LTST-C193KRKT-2A | |
---|---|
DigiKey Part Number | 160-1909-2-ND - Tape & Reel (TR) 160-1909-1-ND - Cut Tape (CT) 160-1909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C193KRKT-2A |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 629nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C193KRKT-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.80200 | ¥18.02 |
100 | ¥0.80930 | ¥80.93 |
500 | ¥0.73128 | ¥365.64 |
1,000 | ¥0.60078 | ¥600.78 |
2,000 | ¥0.52240 | ¥1,044.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47015 | ¥2,350.75 |
10,000 | ¥0.41791 | ¥4,179.10 |
25,000 | ¥0.39179 | ¥9,794.75 |
50,000 | ¥0.35261 | ¥17,630.50 |
125,000 | ¥0.33955 | ¥42,443.75 |