6.5mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,268 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.47015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 6.5mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 1.9V | 2mA | 130° | Surface Mount | 629nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.35mm | ||
28 In Stock | 1 : ¥127.52000 Strip | - | Strip | Active | Green | - | - | - | 6.5mcd | Irregular | - | 2.3V | 5mA | - | Surface Mount | - | 575nm | - | 1010 (2525 Metric) | 1010 | 2.50mm L x 2.50mm W | 1.00mm | ||
0 In Stock | 12,000 : ¥2.72613 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Blue | Standard | - | Diffused | 6.5mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.8V | 20mA | 130° | Surface Mount, Right Angle | 466nm | 428nm | - | 2-SMD, No Lead | Chip LED | 3.20mm L x 1.50mm W | 1.00mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Orange | Standard | Red | Diffused | 6.5mcd | Rectangle with Flat Top | 0.90mm x 0.80mm | 1.9V | 10mA | - | Surface Mount | - | 620nm | - | 0603 (1608 Metric) | SS Type LED | 1.60mm L x 0.80mm W | 0.90mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Orange | Standard | - | - | 6.5mcd | Round with Flat Top | 1.70mm Dia | 1.9V | 10mA | - | Surface Mount | - | 620nm | - | 1206 (3216 Metric) | 3216 Type | 3.20mm L x 1.60mm W | 1.10mm | ||
0 In Stock | Obsolete | - | Bag | Obsolete | Red | - | Green | - | 6.5mcd | Round with Domed Top | 3mm, T-1 | 1.8V | 2mA | 30° | Through Hole | - | 635nm | - | Radial | T-1 (3mm) | 3.00mm Dia | - |