LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,573 In Stock | 1 : ¥5.78000 Cut Tape (CT) 500 : ¥2.52912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 25mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 20mA | 90° | Surface Mount, Right Angle | - | 565nm | - | 2-SMD, Boomerang | Boomerang | 4.00mm L x 3.60mm W | 4.00mm | ||
718 In Stock | 1 : ¥6.04000 Cut Tape (CT) 500 : ¥2.63980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 25mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 90° | Surface Mount, Right Angle | - | 635nm | - | 2-SMD, Boomerang | Boomerang | 4.00mm L x 3.60mm W | 4.00mm |