LTST-C170GKT | |
---|---|
DigiKey Part Number | 160-1179-2-ND - Tape & Reel (TR) 160-1179-1-ND - Cut Tape (CT) 160-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170GKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170GKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.13100 | ¥11.31 |
100 | ¥0.67920 | ¥67.92 |
500 | ¥0.50430 | ¥252.15 |
1,000 | ¥0.45082 | ¥450.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45224 | ¥1,356.72 |
6,000 | ¥0.39325 | ¥2,359.50 |
15,000 | ¥0.35392 | ¥5,308.80 |
30,000 | ¥0.31460 | ¥9,438.00 |
75,000 | ¥0.28511 | ¥21,383.25 |
150,000 | ¥0.26544 | ¥39,816.00 |