LED Indication - Discrete

Results: 7
Manufacturer
KingbrightLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenGreen, RedRedYellow
Configuration
Common AnodeStandard
Millicandela Rating
70mcd Green, 112.5mcd Red400mcd800mcd1200mcd1800mcd2600mcd3200mcd
Lens Style
Rectangle with Domed TopRectangle with Flat TopRound with Domed Top
Lens Size
0.80mm x 0.50mm0.94mm Dia2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.95V2V2V Green, 2V Red2.2V3.3V
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
25°120°130°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
470nm525nm574nm Green, 625nm Red590nm625nm630nm
Wavelength - Peak
465nm515nm574nm Green, 632nm Red590nm640nm645nm
Package / Case
2-SMD, No Lead0402 (1005 Metric)1206 (3216 Metric)
Supplier Device Package
Chip LEDSMD
Size / Dimension
1.00mm L x 0.50mm W1.80mm L x 1.50mm W3.20mm L x 1.50mm W
Height (Max)
0.50mm0.70mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
MFG_LTST_S115_215x215
LTST-S115KRKGKT
LED GREEN/RED CLEAR SMD R/A
Lite-On Inc.
8,682
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.18439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Anode
Colorless
Clear
70mcd Green, 112.5mcd Red
Rectangle with Domed Top
2.00mm x 1.00mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount, Right Angle
574nm Green, 625nm Red
574nm Green, 632nm Red
-
1206 (3216 Metric)
SMD
3.20mm L x 1.50mm W
1.10mm
APDA1806
APDA1806ZGCK
LED GREEN CLEAR SMD R/A
Kingbright
5,582
In Stock
1 : ¥5.44000
Cut Tape (CT)
4,000 : ¥1.30266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
3200mcd
Round with Domed Top
0.94mm Dia
3.3V
20mA
25°
Surface Mount, Right Angle
525nm
515nm
-
2-SMD, No Lead
SMD
1.80mm L x 1.50mm W
0.70mm
APDA1806
APDA1806VBC/D
LED BLUE CLEAR SMD R/A
Kingbright
19,205
In Stock
1 : ¥5.95000
Cut Tape (CT)
4,000 : ¥1.87524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
800mcd
Round with Domed Top
0.94mm Dia
3.3V
20mA
25°
Surface Mount, Right Angle
470nm
465nm
-
2-SMD, No Lead
SMD
1.80mm L x 1.50mm W
0.70mm
APDA1806
APDA1806SURCK
LED RED CLEAR SMD R/A
Kingbright
12,992
In Stock
1 : ¥3.83000
Cut Tape (CT)
4,000 : ¥0.97753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
1200mcd
Round with Domed Top
0.94mm Dia
1.95V
20mA
25°
Surface Mount, Right Angle
630nm
645nm
-
2-SMD, No Lead
SMD
1.80mm L x 1.50mm W
0.70mm
APDA1806
APDA1806SYCK/J3-PRV
LED YELLOW CLEAR SMD R/A
Kingbright
6,691
In Stock
1 : ¥5.19000
Cut Tape (CT)
4,000 : ¥1.57128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
1800mcd
Round with Domed Top
0.94mm Dia
2V
20mA
25°
Surface Mount, Right Angle
590nm
590nm
-
2-SMD, No Lead
SMD
1.80mm L x 1.50mm W
0.70mm
APHHS
APHHS1005ZGCK
LED GREEN CLEAR CHIP SMD
Kingbright
14,600
In Stock
1 : ¥5.36000
Cut Tape (CT)
2,000 : ¥1.63568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
400mcd
Rectangle with Flat Top
0.80mm x 0.50mm
3.3V
20mA
120°
Surface Mount
525nm
515nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.50mm
APDA1806
APDA1806SECK/J3-PRV
LED RED CLEAR SMD R/A
Kingbright
4,444
In Stock
1 : ¥6.29000
Cut Tape (CT)
4,000 : ¥1.58257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
2600mcd
Round with Domed Top
0.94mm Dia
2.2V
20mA
25°
Surface Mount, Right Angle
625nm
640nm
-
2-SMD, No Lead
SMD
1.80mm L x 1.50mm W
0.70mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.