LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,321 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,000 : ¥2.58446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 1295mcd Green, 1295mcd Red | Round with Domed Top | 1.60mm Dia | 3.2V Green, 2.2V Red | 20mA | 30° | Surface Mount | 525nm Green, 625nm Red | 520nm Green, 640nm Red | - | 1206 (3216 Metric) | 4-SMD | 3.20mm L x 1.60mm W | 2.00mm | ||
11,721 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,000 : ¥2.58446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 1295mcd Green, 1195mcd Yellow | Round with Domed Top | 1.60mm Dia | 3.2V Green, 2V Yellow | 20mA | 30° | Surface Mount | 525nm Green, 590nm Yellow | 520nm Green, 590nm Yellow | - | 1206 (3216 Metric) | 4-SMD | 3.20mm L x 1.60mm W | 2.00mm | ||
3,208 In Stock | 1 : ¥6.12000 Cut Tape (CT) 2,000 : ¥1.85463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 248mcd Blue, 397mcd Red | Round with Domed Top | 1.60mm Dia | 3.3V Blue, 1.95V Red | 20mA Blue, 20mA Red | 30° | Surface Mount | 465nm Blue, 630nm Red | 460nm Blue, 645nm Red | - | 1206 (3216 Metric) | 4-SMD | 3.20mm L x 1.60mm W | 1.80mm | ||
10,738 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.22384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Yellow | Independent | Colorless | Clear | 1295mcd Red, 695mcd Yellow | Round with Domed Top | 1.60mm Dia | 2.2V Red, 2V Yellow | 20mA | 30° | Surface Mount | 625nm Red, 590nm Yellow | 640nm Red, 590nm Yellow | - | 1206 (3216 Metric) | 4-SMD | 3.20mm L x 1.60mm W | 2.00mm | ||
0 In Stock Check Lead Time | 1 : ¥6.04000 Cut Tape (CT) 1,500 : ¥2.03819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 40mcd Blue, 30mcd Red | Round with Domed Top | 1.80mm Dia | 2.7V Blue, 1.8V Red | 2mA Blue, 2mA Red | 20° | Surface Mount | 465nm Blue, 630nm Red | 460nm Blue, 645nm Red | - | 4-SMD, No Lead | 4-SMD | 3.20mm L x 2.40mm W | 2.50mm |