LED Indication - Discrete

Results: 6
Manufacturer
ams-OSRAM USA INC.Rohm SemiconductorStanley Electric CoSunLED
Series
-CHIPLED 0402EXCELED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenOrangeRedWhite, CoolYellow-Green
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
9mcd32mcd34mcd64mcd185mcd200mcd
Lens Size
0.60mm x 0.50mm1.00mm x 0.50mm1.00mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V2V2.8V
Current - Test
5mA20mA
Viewing Angle
115°, 160°120°-
Wavelength - Dominant
570nm571nm606nm623nm631nm5600K
Wavelength - Peak
572nm632nm639nm-
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
040210051608 (0603)
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W
Height (Max)
0.25mm0.40mm0.46mm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Chipled Series 0402
LW QH8G-Q2OO-3K5L-1-5-R18
LED COOL WHITE DIFFUSED 0402 SMD
ams-OSRAM USA INC.
53,462
In Stock
1 : ¥3.06000
Cut Tape (CT)
4,000 : ¥0.70322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
Standard
White
Diffused
185mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.8V
5mA
115°, 160°
Surface Mount
5600K
-
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.40mm
FHx1105P-TR
FHR1105P-TR
LED RED CLEAR 1005 SMD
Stanley Electric Co
109,452
In Stock
1 : ¥2.89000
Cut Tape (CT)
10,000 : ¥0.53304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
32mcd
Rectangle with Flat Top
1.00mm x 0.50mm
1.9V
5mA
-
Surface Mount
623nm
632nm
-
0402 (1005 Metric)
1005
1.00mm L x 0.50mm W
0.25mm
FHx1105P-TR
FHD1105P-TR
LED YLW-GRN CLEAR 1005 SMD
Stanley Electric Co
2,547
In Stock
1 : ¥2.89000
Cut Tape (CT)
10,000 : ¥0.53304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
9mcd
Rectangle with Flat Top
1.00mm x 0.50mm
1.9V
5mA
-
Surface Mount
570nm
572nm
-
0402 (1005 Metric)
1005
1.00mm L x 0.50mm W
0.25mm
SMLE12
SML-E12DWT86
LED ORANGE DIFFUSED 1608 SMD
Rohm Semiconductor
6,009
In Stock
1 : ¥3.66000
Cut Tape (CT)
5,000 : ¥0.83717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
200mcd
Rectangle with Flat Top
1.20mm x 0.80mm
1.9V
20mA
-
Surface Mount
606nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.46mm
XZVGR68W-3
XZVGR68W-3
LED GREEN CLEAR 0402 SMD
SunLED
28,884
In Stock
1 : ¥4.00000
Cut Tape (CT)
4,000 : ¥0.91186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
34mcd
Rectangle with Flat Top
0.60mm x 0.50mm
2V
20mA
120°
Surface Mount
571nm
572nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.25mm
XZVGR68W-3
XZMDR68W-3
LED RED CLEAR 0402 SMD
SunLED
868
In Stock
1 : ¥3.66000
Cut Tape (CT)
4,000 : ¥0.83459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
64mcd
Rectangle with Flat Top
0.60mm x 0.50mm
2V
20mA
120°
Surface Mount
631nm
639nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.25mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.