19-337C/RSBHGHC-A88/4T | |
---|---|
DigiKey Part Number | 1080-1631-2-ND - Tape & Reel (TR) 1080-1631-1-ND - Cut Tape (CT) 1080-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-337C/RSBHGHC-A88/4T |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 2.9V Green, 2.9V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 19-337C/RSBHGHC-A88/4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.34100 | ¥33.41 |
100 | ¥1.91960 | ¥191.96 |
1,000 | ¥1.50225 | ¥1,502.25 |
2,000 | ¥1.37707 | ¥2,754.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.37707 | ¥5,508.28 |
8,000 | ¥1.25187 | ¥10,014.96 |
12,000 | ¥1.16841 | ¥14,020.92 |
28,000 | ¥1.12668 | ¥31,547.04 |