UV3TZ-385-15

DigiKey Part Number
UV3TZ-385-15-ND
Manufacturer
Manufacturer Product Number
UV3TZ-385-15
Description
EMITTER UV 385NM 20MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.4V 20mA 15° Radial
Datasheet
 Datasheet
EDA/CAD Models
UV3TZ-385-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
20mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm
Voltage - Forward (Vf) (Typ)
3.4V
Viewing Angle
15°
Orientation
Top View
Operating Temperature
-25°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.72000¥23.72
10¥15.67600¥156.76
100¥11.54040¥1,154.04
500¥9.90918¥4,954.59
1,000¥9.40779¥9,407.79
2,000¥8.99667¥17,993.34
5,000¥8.56436¥42,821.80
10,000¥8.30994¥83,099.40
Manufacturers Standard Package