293 | |
---|---|
DigiKey Part Number | 36-293-ND |
Manufacturer | |
Manufacturer Product Number | 293 |
Description | BATT CONT SPRING MULTIPLE 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button Multiple 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | 293 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
25 | ¥4.09840 | ¥102.46 |
100 | ¥4.01300 | ¥401.30 |
250 | ¥3.76500 | ¥941.25 |
500 | ¥3.35124 | ¥1,675.62 |
1,000 | ¥2.71933 | ¥2,719.33 |
2,500 | ¥2.47069 | ¥6,176.72 |
5,000 | ¥2.29978 | ¥11,498.90 |