LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,612 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Amber | Standard | Amber | Diffused | 5mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2V | 20mA | 110° | Through Hole | - | 605nm | - | Radial | Rectangular 2mmx5mm | - | 7.00mm | ||
26,901 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 10mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2V | 20mA | 110° | Through Hole | - | 635nm | - | Radial | Rectangular 2mmx5mm | - | 7.00mm | ||
31,321 In Stock | 1 : ¥3.57000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 10mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.2V | 20mA | 110° | Through Hole | - | 565nm | - | Radial | Rectangular 2mmx5mm | - | 7.00mm |