APTD1608SURCK

DigiKey Part Number
754-1541-2-ND - Tape & Reel (TR)
754-1541-1-ND - Cut Tape (CT)
754-1541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608SURCK
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608SURCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.32100¥23.21
100¥1.54890¥154.89
500¥1.07150¥535.75
1,000¥0.89297¥892.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.80367¥1,607.34
6,000¥0.75902¥4,554.12
10,000¥0.69205¥6,920.50
50,000¥0.59382¥29,691.00
100,000¥0.56927¥56,927.00
Manufacturers Standard Package