MMSZ5266BT1G | |
---|---|
DigiKey Part Number | MMSZ5266BT1GOSTR-ND - Tape & Reel (TR) MMSZ5266BT1GOSCT-ND - Cut Tape (CT) MMSZ5266BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5266BT1G |
Description | DIODE ZENER 68V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5266BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 230 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 52 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24800 | ¥12.48 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.53018 | ¥265.09 |
1,000 | ¥0.36813 | ¥368.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30497 | ¥914.91 |
6,000 | ¥0.28840 | ¥1,730.40 |
9,000 | ¥0.24544 | ¥2,208.96 |
30,000 | ¥0.22703 | ¥6,810.90 |
75,000 | ¥0.19635 | ¥14,726.25 |
150,000 | ¥0.16322 | ¥24,483.00 |