APA3010CGCK-GX | |
---|---|
DigiKey Part Number | 754-1580-2-ND - Tape & Reel (TR) 754-1580-1-ND - Cut Tape (CT) 754-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010CGCK-GX |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010CGCK-GX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.49900 | ¥24.99 |
100 | ¥1.66880 | ¥166.88 |
500 | ¥1.15396 | ¥576.98 |
1,000 | ¥0.96166 | ¥961.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86551 | ¥1,731.02 |
6,000 | ¥0.81741 | ¥4,904.46 |
10,000 | ¥0.74529 | ¥7,452.90 |
50,000 | ¥0.63950 | ¥31,975.00 |
100,000 | ¥0.61306 | ¥61,306.00 |