PT-11657-MB | |
---|---|
DigiKey Part Number | 377-2046-ND |
Manufacturer | |
Manufacturer Product Number | PT-11657-MB |
Description | BOX ABS BLACK 5.63"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 5.625" L x 3.250" W (142.88mm x 82.55mm) X 1.372" (34.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.625" L x 3.250" W (142.88mm x 82.55mm) | |
Height | 1.372" (34.85mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.263 lb (119.29 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.66000 | ¥75.66 |
10 | ¥63.33400 | ¥633.34 |
100 | ¥56.95820 | ¥5,695.82 |
250 | ¥53.66376 | ¥13,415.94 |