LM35CZ/NOPB | |
---|---|
DigiKey Part Number | LM35CZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM35CZ/NOPB |
Description | SENSOR ANALOG -40C-110C TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35CZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 110°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.44000 | ¥60.44 |
10 | ¥45.36200 | ¥453.62 |
25 | ¥40.31960 | ¥1,007.99 |
50 | ¥38.30480 | ¥1,915.24 |
100 | ¥37.29650 | ¥3,729.65 |
500 | ¥31.24878 | ¥15,624.39 |
1,800 | ¥29.23266 | ¥52,618.79 |