LTST-E680UBKT | |
---|---|
DigiKey Part Number | 160-2198-2-ND - Tape & Reel (TR) 160-2198-1-ND - Cut Tape (CT) 160-2198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-E680UBKT |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.96700 | ¥29.67 |
100 | ¥1.96380 | ¥196.38 |
1,000 | ¥1.51653 | ¥1,516.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37036 | ¥2,740.72 |
6,000 | ¥1.27901 | ¥7,674.06 |
10,000 | ¥1.23332 | ¥12,333.20 |
50,000 | ¥1.16481 | ¥58,240.50 |