LED Indication - Discrete

Results: 5
Manufacturer
DialightLite-On Inc.Lumex Opto/Components Inc.Rohm Semiconductor
Series
-599EXCELED™SML-H12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenOrangeRed
Lens Color
-ColorlessWhite
Lens Transparency
-ClearDiffused
Millicandela Rating
4mcd18mcd40mcd90mcd340mcd
Lens Size
1.00mm x 0.80mm1.10mm x 0.80mm1.52mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.2V3.1V
Viewing Angle
130°140°160°-
Wavelength - Dominant
525nm560nm605nm620nm-
Wavelength - Peak
565nm611nm-
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
06032012 (0805)-
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.60mm0.65mm0.80mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KFKT
LED ORANGE CLEAR SMD
Lite-On Inc.
82,546
In Stock
1 : ¥2.04000
Cut Tape (CT)
5,000 : ¥0.32284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
90mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
605nm
611nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
183,598
In Stock
1 : ¥2.81000
Cut Tape (CT)
4,000 : ¥0.63538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
18mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
160°
Surface Mount
-
565nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.60mm
Automotive, AEC-Q101, SMLH12 Series
SML-H12U8TT86C
LED RED CLEAR 2012 SMD
Rohm Semiconductor
20,005
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥0.88095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.52mm x 1.25mm
2.2V
20mA
-
Surface Mount
620nm
-
-
Automotive
AEC-Q101
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-212
SML-H12P8TT86
LED GREEN CLEAR 2012 SMD
Rohm Semiconductor
3,961
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.11921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
4mcd
Rectangle with Flat Top
1.52mm x 1.25mm
2.2V
20mA
-
Surface Mount
560nm
-
-
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
59900xx007F
5990081007F
LED GREEN 0603 SMD
Dialight
5,086
In Stock
1 : ¥5.27000
Cut Tape (CT)
4,000 : ¥1.33172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
-
340mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.1V
20mA
140°
Surface Mount
525nm
-
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.