IN-S21AT5UW

DigiKey Part Number
1830-IN-S21AT5UWTR-ND - Tape & Reel (TR)
1830-IN-S21AT5UWCT-ND - Cut Tape (CT)
1830-IN-S21AT5UWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S21AT5UW
Description
LED WHITE CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.38mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.65mm L x 0.38mm W
Height (Max)
0.41mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.83600¥18.36
100¥0.82540¥82.54
500¥0.74518¥372.59
1,000¥0.61215¥612.15
2,000¥0.53232¥1,064.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.53232¥2,129.28
8,000¥0.47909¥3,832.72
12,000¥0.42586¥5,110.32
28,000¥0.39924¥11,178.72
100,000¥0.34601¥34,601.00
Manufacturers Standard Package