SMLK28WBNCW1 | |
---|---|
DigiKey Part Number | 846-SMLK28WBNCW1TR-ND - Tape & Reel (TR) 846-SMLK28WBNCW1CT-ND - Cut Tape (CT) 846-SMLK28WBNCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLK28WBNCW1 |
Description | LED WHITE CLEAR 4520 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.9V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Current - Test | 90mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 2.00mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥11.49400 | ¥114.94 |
100 | ¥8.84470 | ¥884.47 |
500 | ¥7.99556 | ¥3,997.78 |
1,000 | ¥6.87111 | ¥6,871.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.49633 | ¥12,992.66 |
6,000 | ¥6.34643 | ¥38,078.58 |
10,000 | ¥6.24648 | ¥62,464.80 |