SMLZN4WBGUW1 | |
---|---|
DigiKey Part Number | 846-SMLZN4WBGUW1TR-ND - Tape & Reel (TR) 846-SMLZN4WBGUW1CT-ND - Cut Tape (CT) 846-SMLZN4WBGUW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLZN4WBGUW1 |
Description | LED WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMLZN4WBGUW1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥5.92500 | ¥59.25 |
100 | ¥4.38410 | ¥438.41 |
500 | ¥4.02872 | ¥2,014.36 |
1,000 | ¥3.31768 | ¥3,317.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.15183 | ¥6,303.66 |
6,000 | ¥3.08074 | ¥18,484.44 |
10,000 | ¥3.00964 | ¥30,096.40 |