ASMT-JN32-NWY01 | |
---|---|
DigiKey Part Number | 516-ASMT-JN32-NWY01TR-ND - Tape & Reel (TR) 516-ASMT-JN32-NWY01CT-ND - Cut Tape (CT) 516-ASMT-JN32-NWY01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-JN32-NWY01 |
Description | LED NEUTRAL WHT 3500K-4500K 6SMD |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 3500K ~ 4500K 3.6V 350mA 140° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K ~ 4500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 141lm (114lm ~ 168lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 700mA | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.64504 | ¥6,911.26 |
500 | ¥23.30538 | ¥11,652.69 |
750 | ¥22.50183 | ¥16,876.37 |
1,250 | ¥21.37667 | ¥26,720.84 |
2,500 | ¥20.49269 | ¥51,231.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.77000 | ¥47.77 |
10 | ¥33.75700 | ¥337.57 |
100 | ¥27.64470 | ¥2,764.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.90000 | ¥45.90 |
10 | ¥31.93800 | ¥319.38 |
100 | ¥24.74510 | ¥2,474.51 |