L1C1-DRD1000000000

DigiKey Part Number
1416-L1C1-DRD1000000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1C1-DRD1000000000
Description
DEEP RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON C Color Line Red 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
L1C1-DRD1000000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.05V
Lumens/Watt @ Current - Test
-
Current - Max
700mA
Luminous Flux @ Current/Temperature
210lm (Typ)
Temperature - Test
85°C
Viewing Angle
162°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.52858¥11,528.58
2,000¥10.89979¥21,799.58
5,000¥10.64825¥53,241.25
Manufacturers Standard Package