LTST-C171KSKT | |
---|---|
DigiKey Part Number | 160-1428-2-ND - Tape & Reel (TR) 160-1428-1-ND - Cut Tape (CT) 160-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171KSKT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C171KSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.37700 | ¥13.77 |
100 | ¥0.63930 | ¥63.93 |
500 | ¥0.59012 | ¥295.06 |
1,000 | ¥0.46228 | ¥462.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45241 | ¥1,357.23 |
6,000 | ¥0.39341 | ¥2,360.46 |
15,000 | ¥0.35407 | ¥5,311.05 |
30,000 | ¥0.31472 | ¥9,441.60 |
75,000 | ¥0.28522 | ¥21,391.50 |
150,000 | ¥0.26555 | ¥39,832.50 |