IN-P281ASGIR

DigiKey Part Number
1830-IN-P281ASGIRTR-ND - Tape & Reel (TR)
1830-IN-P281ASGIRCT-ND - Cut Tape (CT)
1830-IN-P281ASGIRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P281ASGIR
Description
SIDE VIEW / PLCC / 2.8X1.2X0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.7V 100mA 13mW/sr @ 100mA (Typ) 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
13mW/sr @ 100mA (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
120°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, J-Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.87900¥18.79
100¥1.20540¥120.54
500¥0.94172¥470.86
1,000¥0.86079¥860.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.81821¥1,636.42
Manufacturers Standard Package