GSRB751S-40 | |
---|---|
DigiKey Part Number | 4786-GSRB751S-40TR-ND - Tape & Reel (TR) 4786-GSRB751S-40CT-ND - Cut Tape (CT) 4786-GSRB751S-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSRB751S-40 |
Description | DIODE, SCHOTTKY, LOW VF, 30MA, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45640 | ¥45.64 |
500 | ¥0.35826 | ¥179.13 |
1,000 | ¥0.24875 | ¥248.75 |
2,000 | ¥0.20606 | ¥412.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.19485 | ¥1,558.80 |
16,000 | ¥0.16583 | ¥2,653.28 |
24,000 | ¥0.15339 | ¥3,681.36 |
56,000 | ¥0.13267 | ¥7,429.52 |
200,000 | ¥0.11028 | ¥22,056.00 |