HSMA-C170 | |
---|---|
DigiKey Part Number | 516-1431-2-ND - Tape & Reel (TR) 516-1431-1-ND - Cut Tape (CT) 516-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C170 |
Description | LED AMBER DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMA-C170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.21300 | ¥32.13 |
100 | ¥1.84820 | ¥184.82 |
1,000 | ¥1.44657 | ¥1,446.57 |
2,000 | ¥1.32606 | ¥2,652.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32606 | ¥5,304.24 |
8,000 | ¥1.20551 | ¥9,644.08 |
12,000 | ¥1.12514 | ¥13,501.68 |
28,000 | ¥1.08496 | ¥30,378.88 |