LCD, OLED Character and Numeric

Results: 5
Packaging
BoxBulk
Number of Characters
8.016.0
Display Format
8 x 18 x 216 x 1
Character Size
4.75mm H x 2.95mm W5.56mm H x 2.96mm W6.56mm H x 3.07mm W7.71mm H x 4.20mm W
Outline L x W x H
40.00mm x 35.40mm x 13.50mm58.00mm x 32.00mm x 13.00mm69.00mm x 27.00mm x 13.00mm80.00mm x 36.00mm x 13.00mm
Viewing Area
30.40mm L x 13.90mm W38.00mm L x 16.00mm W45.20mm L x 13.80mm W64.00mm L x 13.80mm W
Backlight
LED - WhiteLED - Yellow/Green
Voltage - Supply
3.1V ~ 3.5V4.5V ~ 5.5V4.7V ~ 5.5V
Dot Size
0.55mm W x 0.55mm H0.55mm W x 0.75mm H0.56mm W x 0.66mm H0.80mm W x 0.92mm H
Interface
ParallelParallel, 8-Bit
Background Color
GreenWhite
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Display Format
Character Format
Display Type
Display Mode
Character Size
Outline L x W x H
Viewing Area
Backlight
Voltage - Supply
Dot Size
Interface
Controller Type
Operating Temperature
Text Color
Background Color
NHD-0108CZ-FL-GBW
NHD-0108CZ-FL-GBW
LCD MOD 8DIG 8X1 TRANSFL YLW/GRN
Newhaven Display Intl
750
In Stock
1 : ¥80.29000
Box
-
Box
Active
8.0
8 x 1
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
7.71mm H x 4.20mm W
69.00mm x 27.00mm x 13.00mm
45.20mm L x 13.80mm W
LED - Yellow/Green
4.7V ~ 5.5V
0.80mm W x 0.92mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Blue
Green
NHD-0208AZ-FL-GBW
NHD-0208AZ-FL-GBW
LCD MOD 16DIG 8X2 TRANSF YLW/GRN
Newhaven Display Intl
4,371
In Stock
1 : ¥88.34000
Box
-
Box
Active
16.0
8 x 2
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
4.75mm H x 2.95mm W
40.00mm x 35.40mm x 13.50mm
30.40mm L x 13.90mm W
LED - Yellow/Green
4.5V ~ 5.5V
0.55mm W x 0.55mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Blue
Green
NHD-0208BZ-FSW-GBW-33V3
NHD-0208BZ-FSW-GBW-33V3
LCD MOD 16DIG 8X2 TRANSFLECT WHT
Newhaven Display Intl
250
In Stock
1 : ¥92.69000
Bulk
-
Bulk
Active
16.0
8 x 2
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
5.56mm H x 2.96mm W
58.00mm x 32.00mm x 13.00mm
38.00mm L x 16.00mm W
LED - White
3.1V ~ 3.5V
0.56mm W x 0.66mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Blue
White
NHD-0116AZ-FL-GBW
NHD-0116AZ-FL-GBW
LCD MOD 16DIG 16X1 TRANS YLW/GRN
Newhaven Display Intl
99
In Stock
1 : ¥99.17000
Box
-
Box
Active
16.0
16 x 1
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
6.56mm H x 3.07mm W
80.00mm x 36.00mm x 13.00mm
64.00mm L x 13.80mm W
LED - Yellow/Green
4.7V ~ 5.5V
0.55mm W x 0.75mm H
Parallel, 8-Bit
SPLC780D OR ST7066U
-20°C ~ 70°C
Blue
Green
NHD-0208BZ-FL-GBW
NHD-0208BZ-FL-GBW
LCD MOD 16DIG 8X2 TRANSF YLW/GRN
Newhaven Display Intl
0
In Stock
Check Lead Time
100 : ¥71.47290
Box
-
Box
Active
16.0
8 x 2
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
5.56mm H x 2.96mm W
58.00mm x 32.00mm x 13.00mm
38.00mm L x 16.00mm W
LED - Yellow/Green
4.7V ~ 5.5V
0.56mm W x 0.66mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Blue
Green
Showing
of 5

LCD, OLED Character and Numeric


Products within this family are used for visual communication of text oriented information. Based on a variety of display technologies including liquid crystal, e-ink, and organic LEDs, they are distinguished from other display technologies by being conceptually divided into an array of addressable regions, each of which is capable of representing a single symbol, character, or digit. Though ill-suited for displaying images, video, or similar graphical information, their relative simplicity offers advantages in cost, design complexity, durability, etc. in circumstances where such capability is not required. Note that devices which use conventional LEDs to form luminous character segments are specifically excluded and grouped separately.