APHD1608LCGCK

DigiKey Part Number
754-2031-2-ND - Tape & Reel (TR)
754-2031-1-ND - Cut Tape (CT)
754-2031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHD1608LCGCK
Description
LED GREEN CLEAR 1608 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHD1608LCGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.09100¥20.91
100¥1.20460¥120.46
1,000¥0.94278¥942.78
2,000¥0.86419¥1,728.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.86421¥3,456.84
8,000¥0.78564¥6,285.12
12,000¥0.73327¥8,799.24
28,000¥0.70708¥19,798.24
100,000¥0.65470¥65,470.00
Manufacturers Standard Package