KW DCLMS2.EC-CXCZ-4A7D-1-20-R18 | |
---|---|
DigiKey Part Number | 475-KWDCLMS2.EC-CXCZ-4A7D-1-20-R18TR-ND - Tape & Reel (TR) 475-KWDCLMS2.EC-CXCZ-4A7D-1-20-R18CT-ND - Cut Tape (CT) 475-KWDCLMS2.EC-CXCZ-4A7D-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DCLMS2.EC-CXCZ-4A7D-1-20-R18 |
Description | LED COOL WHITE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.75mm L x 1.40mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.59800 | ¥15.98 |
100 | ¥0.74220 | ¥74.22 |
500 | ¥0.68520 | ¥342.60 |
1,000 | ¥0.53677 | ¥536.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52532 | ¥1,575.96 |
6,000 | ¥0.45679 | ¥2,740.74 |
15,000 | ¥0.41111 | ¥6,166.65 |
30,000 | ¥0.36543 | ¥10,962.90 |
75,000 | ¥0.33117 | ¥24,837.75 |
150,000 | ¥0.30833 | ¥46,249.50 |