3650mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,238 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.52532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | - | Yellow | - | 3650mcd | Oval with Flat Top | - | 2.7V | 20mA | 110° | Surface Mount | - | - | - | 2-SMD, No Lead | SMD | 2.75mm L x 1.40mm W | 0.80mm | |||
6,495 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.52532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | - | Yellow | - | 3650mcd | Oval with Flat Top | - | 2.7V | 20mA | 110° | Surface Mount | - | - | - | 2-SMD, No Lead | SMD | 2.75mm L x 1.40mm W | 0.80mm | |||
21,059 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.52532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | - | Yellow | - | 3650mcd | Oval with Flat Top | - | 2.7V | 20mA | 110° | Surface Mount | - | - | - | 2-SMD, No Lead | SMD | 2.75mm L x 1.40mm W | 0.80mm | |||
430 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.36926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | - | Yellow | - | 3650mcd | Oval with Flat Top | - | 2.7V | 20mA | 110° | Surface Mount | - | - | - | 2-SMD, No Lead | SMD | 2.75mm L x 1.40mm W | 0.80mm | |||
0 In Stock | 2,000 : ¥2.05687 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Amber | - | - | - | 3650mcd | Round with Domed Top | 2.40mm Dia | 2.15V | 50mA | 60° | Surface Mount | 617nm | 624nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.50mm | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Amber | - | Colorless | Clear | 3650mcd | Round with Flat Top | 2.40mm Dia | 2.275V | 50mA | 120° | Surface Mount | 617nm | 624nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm |