LED Emitters - Infrared, UV, Visible

Results: 6
Manufacturer
American Bright Optoelectronics Corporationams-OSRAM USA INC.LumiledsVishay Semiconductor Opto Division
Series
-3535C1LUXEON IR DomedOSLON® Black
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - DC Forward (If) (Max)
1A1.5A
Radiant Intensity (Ie) Min @ If
160mW/sr @ 350mA (Typ)200mW/sr @ 1A300mW/sr @ 1A975mW/sr @ 1.5A1150mW/sr @ 1A (Typ)1400mW/sr @ 1.5A
Wavelength
850nm860nm
Voltage - Forward (Vf) (Typ)
3V3.2V3.25V
Viewing Angle
56°60°80°120°130°150°
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C-30°C ~ 85°C (TC)
Package / Case
3-SMD, No Lead1414 (3535 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
VSMA1085250
VSMA1085250
HIGH POWERED INFRARED EMITTER, +
Vishay Semiconductor Opto Division
2,362
In Stock
1 : ¥26.52000
Cut Tape (CT)
600 : ¥12.29545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
1400mW/sr @ 1.5A
860nm
3.25V
56°
Top View
-40°C ~ 125°C (TA)
Surface Mount
3-SMD, No Lead
SFH 4716A(S)
SFH 4716AS
EMITTER IR 860NM 1.5A 3SMD
ams-OSRAM USA INC.
6,896
In Stock
1 : ¥27.88000
Cut Tape (CT)
600 : ¥12.91235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
300mW/sr @ 1A
860nm
3.2V
150°
Top View
-40°C ~ 125°C (TA)
Surface Mount
3-SMD, No Lead
19,374
In Stock
1 : ¥29.84000
Cut Tape (CT)
1,000 : ¥13.38040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1A
1150mW/sr @ 1A (Typ)
850nm
3.2V
60°
Top View
-30°C ~ 85°C (TC)
Surface Mount
3-SMD, No Lead
904
In Stock
1 : ¥15.13000
Cut Tape (CT)
1,000 : ¥5.76995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1A
160mW/sr @ 350mA (Typ)
850nm
3V
120°
Top View
-40°C ~ 85°C
Surface Mount
1414 (3535 Metric)
VSMA1085400
VSMA1085400
HIGH POWERED INFRARED EMITTER, +
Vishay Semiconductor Opto Division
190
In Stock
1 : ¥26.52000
Cut Tape (CT)
600 : ¥12.29545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
975mW/sr @ 1.5A
860nm
3.25V
80°
Top View
-40°C ~ 125°C (TA)
Surface Mount
3-SMD, No Lead
1,190
In Stock
1 : ¥26.78000
Cut Tape (CT)
600 : ¥13.09003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
200mW/sr @ 1A
860nm
3.2V
130°
Top View
-40°C ~ 125°C (TA)
Surface Mount
3-SMD, No Lead
Showing
of 6

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.