XZVGR68W-3

DigiKey Part Number
1497-1386-2-ND - Tape & Reel (TR)
1497-1386-1-ND - Cut Tape (CT)
1497-1386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVGR68W-3
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.60mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥2.63500¥26.35
100¥1.75800¥175.80
500¥1.21578¥607.89
1,000¥1.01313¥1,013.13
2,000¥0.91180¥1,823.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.91182¥3,647.28
8,000¥0.86116¥6,889.28
12,000¥0.78517¥9,422.04
28,000¥0.73452¥20,566.56
100,000¥0.64587¥64,587.00
Manufacturers Standard Package