SML-P11MTT86

DigiKey Part Number
846-SML-P11MTT86TR-ND - Tape & Reel (TR)
846-SML-P11MTT86CT-ND - Cut Tape (CT)
846-SML-P11MTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P11MTT86
Description
LED YELLOW/GREEN CLEAR 1006 SMD
Customer Reference
Detailed Description
Yellow-Green 569nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P11MTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
1mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.36300¥23.63
100¥1.57870¥157.87
500¥1.09224¥546.12
1,000¥0.91014¥910.14
2,000¥0.81914¥1,638.28
5,000¥0.77361¥3,868.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.70536¥7,053.60
30,000¥0.65985¥19,795.50
50,000¥0.60524¥30,262.00
100,000¥0.58021¥58,021.00
Manufacturers Standard Package