XSUGR18M

DigiKey Part Number
1497-1459-ND
Manufacturer
Manufacturer Product Number
XSUGR18M
Description
LED GREEN/RED DIFFUSED RECT T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial
Datasheet
 Datasheet
EDA/CAD Models
XSUGR18M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 627nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥3.06000¥30.60
100¥1.75720¥175.72
1,000¥1.37550¥1,375.50
2,000¥1.26090¥2,521.80
5,000¥1.14627¥5,731.35
10,000¥1.06984¥10,698.40
25,000¥1.03164¥25,791.00