SMLP36RGBNW3

DigiKey Part Number
846-SMLP36RGBNW3TR-ND - Tape & Reel (TR)
846-SMLP36RGBNW3CT-ND - Cut Tape (CT)
846-SMLP36RGBNW3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLP36RGBNW3
Description
LED RGB DIFFUSED PICOLED SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 2.95V Blue 0604 (1510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLP36RGBNW3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.9V Green, 2.95V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0604 (1510 Metric)
Supplier Device Package
Size / Dimension
1.50mm L x 1.00mm W
Height (Max)
0.30mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥9.51300¥95.13
100¥7.03650¥703.65
500¥6.46636¥3,233.18
1,000¥5.32516¥5,325.16
2,000¥5.05891¥10,117.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.94482¥24,724.10
10,000¥4.83070¥48,307.00
Manufacturers Standard Package