SFH 4770S | |
---|---|
DigiKey Part Number | 475-SFH4770STR-ND - Tape & Reel (TR) 475-SFH4770SCT-ND - Cut Tape (CT) 475-SFH4770SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4770S |
Description | EMITTER IR 860NM 1.5A SYNIOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.2V 1.5A 370mW/sr @ 1A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4770S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 370mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥15.38700 | ¥153.87 |
100 | ¥11.84220 | ¥1,184.22 |
500 | ¥10.70456 | ¥5,352.28 |
1,000 | ¥9.19925 | ¥9,199.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.69751 | ¥17,395.02 |
6,000 | ¥8.49680 | ¥50,980.80 |
10,000 | ¥8.36299 | ¥83,629.90 |