KW DMLS31.SG-Z6MF7-EBVFFCBB46-8E8G-700-S | |
---|---|
DigiKey Part Number | 475-KWDMLS31.SG-Z6MF7-EBVFFCBB46-8E8G-700-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DMLS31.SG-Z6MF7-EBVFFCBB46-8E8G-700-S |
Description | MID-POWER LED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SYNIOS White Rectangle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | LED Module | |
Color | White | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 273lm (212lm ~ 334lm) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.125V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 2.75mm L x 2.00mm W | |
Height | 0.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.80416 | ¥27,216.64 |
8,000 | ¥6.55215 | ¥52,417.20 |
12,000 | ¥6.30015 | ¥75,601.80 |