LE2951WL5R | |
---|---|
DigiKey Part Number | 1091-1119-ND |
Manufacturer | |
Manufacturer Product Number | LE2951WL5R |
Description | LED PNL MNT 125/250V RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 125V ~ 250V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | LE2951WL5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 125V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 7.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.86000 | ¥81.86 |
10 | ¥59.37800 | ¥593.78 |
100 | ¥49.06600 | ¥4,906.60 |
500 | ¥42.97206 | ¥21,486.03 |
1,000 | ¥40.62821 | ¥40,628.21 |
2,000 | ¥39.69065 | ¥79,381.30 |