LE2951WL5A | |
---|---|
DigiKey Part Number | 1091-1116-ND |
Manufacturer | |
Manufacturer Product Number | LE2951WL5A |
Description | LED PNL MNT 125/250V AMBER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 125V ~ 250V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | LE2951WL5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 125V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 7.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.87000 | ¥81.87 |
10 | ¥59.38100 | ¥593.81 |
100 | ¥49.06820 | ¥4,906.82 |
500 | ¥42.97398 | ¥21,486.99 |
1,000 | ¥40.63003 | ¥40,630.03 |
2,000 | ¥39.69244 | ¥79,384.88 |