VAOB-3GADE2-C | |
---|---|
DigiKey Part Number | VAOB-3GADE2-C-ND |
Manufacturer | |
Manufacturer Product Number | VAOB-3GADE2-C |
Description | LED GREEN/RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2.2V Green, 1.85V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.85V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.67300 | ¥36.73 |
100 | ¥2.40840 | ¥240.84 |
1,000 | ¥2.23157 | ¥2,231.57 |