5973021507F | |
---|---|
DigiKey Part Number | 350-2948-2-ND - Tape & Reel (TR) 350-2948-1-ND - Cut Tape (CT) 350-2948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973021507F |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 653nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.98400 | ¥29.84 |
100 | ¥1.97570 | ¥197.57 |
1,000 | ¥1.52512 | ¥1,525.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37808 | ¥3,445.20 |
5,000 | ¥1.28622 | ¥6,431.10 |
12,500 | ¥1.24028 | ¥15,503.50 |
25,000 | ¥1.22191 | ¥30,547.75 |
62,500 | ¥1.17138 | ¥73,211.25 |