KG DELMS1.22-QGQI-24-E6L6-20-R18-XX | |
---|---|
DigiKey Part Number | 475-KGDELMS1.22-QGQI-24-E6L6-20-R18-XXTR-ND - Tape & Reel (TR) 475-KGDELMS1.22-QGQI-24-E6L6-20-R18-XXCT-ND - Cut Tape (CT) 475-KGDELMS1.22-QGQI-24-E6L6-20-R18-XXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KG DELMS1.22-QGQI-24-E6L6-20-R18-XX |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.77000 | ¥177.00 |
500 | ¥1.22400 | ¥612.00 |
1,000 | ¥1.02006 | ¥1,020.06 |
2,000 | ¥0.91805 | ¥1,836.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.57277 | ¥5,154.93 |