LTST-C170GKT

DigiKey Part Number
160-1179-2-ND - Tape & Reel (TR)
160-1179-1-ND - Cut Tape (CT)
160-1179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C170GKT
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C170GKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.04000¥2.04
10¥1.13100¥11.31
100¥0.67920¥67.92
500¥0.50426¥252.13
1,000¥0.45080¥450.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45222¥1,356.66
6,000¥0.39324¥2,359.44
15,000¥0.35391¥5,308.65
30,000¥0.31458¥9,437.40
75,000¥0.28509¥21,381.75
150,000¥0.26543¥39,814.50
Manufacturers Standard Package